
Female power contact for signal and power applications, featuring a straight, cable mount orientation and crimp termination. Designed for discrete wire types with a 17-20AWG wire gauge range. Constructed with copper and ferrite contact material and tin plating, this unshielded contact operates within a -40°C to 130°C temperature range. Compliant with VDE and IEC standards, RoHS, and ELV regulations.
TE Connectivity 927828-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.5mm |
| Insulation Diameter | -2.7mm |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927828-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.