
This female power contact is made from copper with a tin contact plating and has a height of 5.5mm. It is designed for use in applications where temperatures range from -130°C to -40°C. The contact is compliant with ELV regulations and is RoHS compliant. It is available in quantities of 1500 and is packaged as a loose piece.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.5mm |
| Insulation Diameter | -3.7mm |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |