
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 14-16AWG, this copper alloy contact with tin plating offers a mating tab width of 0.248 inches. It operates within a temperature range of -40°C to 130°C and is RoHS compliant. Approvals include VDE and IEC.
Sign in to ask questions about the TE Connectivity 927833-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927833-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.7mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.7mm |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927833-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
