
This female signal contact is made from copper with a tin contact plating. It has a depth of 5.7mm and a length of 20mm. The contact is designed for use in cable mount applications and is compliant with ELV standards. The operating temperature range is from -40°C to -130°C. The contact is RoHS compliant and is available in quantities of 2000 pieces.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.7mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -3.7mm |
| Lead Free | Not Applicable |
| Length | 20mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |