
This female power contact is made from copper ferrite with a tin plating. It has a 3mm insulation diameter and is designed for cable mount applications. The contact is compliant with ELV and RoHS regulations. It operates between -40°C and 130°C and can be terminated via crimp. The contact is available in quantities of 1500 and is packaged in tape and reel.
TE Connectivity 927836-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927836-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.