
Automotive-grade female power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 13 to 17 AWG, it supports a mating tab width of 0.248 inches. Constructed from copper alloy with tin plating, this contact operates within a temperature range of -40°C to 130°C. It is RoHS compliant and packaged on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 927837-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927837-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.85mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927837-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
