
Female, straight, cable mount signal and power contact for automotive applications. Features a copper alloy and bronze contact material with tin plating, designed for 13-15 AWG wire gauges. Maximum operating temperature of 130°C and minimum of -40°C. This component is RoHS compliant and VDE/IEC approved, supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 927837-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927837-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927837-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.