Contact SKT Crimp ST Cable Mount 13-15AWG Strip
TE Connectivity 927837-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.