
TE Connectivity's 927837-4 cable mount contact features a female gender, 0.118inch insulation diameter, and a wire gauge range of 17AWG to 13AWG. It is compliant with ELV and RoHS standards, and has a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. The contact is made of bronze with a silver plating and is available in a package quantity of 2300, packaged in tape and reel.
TE Connectivity 927837-4 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
No datasheet is available for this part.