
Power contact for automotive applications, featuring a female gender and crimp termination. Designed for wire gauges from 17 to 13 AWG, it supports a maximum current rating of 40A. The contact material is copper with ferrite, plated in silver, and it accommodates an insulation diameter of 0.118 inches with a mating tab width of 0.248 inches. Operating within a temperature range of -40°C to 140°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 927837-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927837-5 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 40A |
| Gender | Female |
| Insulation Diameter | 0.118inch |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927837-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.