
Female power contact for cable mounting, featuring a straight orientation and crimp termination. This component supports a 17A current rating and is constructed from bronze with tin plating. Designed for discrete wire, it accommodates wire gauges from 17AWG to 20AWG with an insulation diameter of 2.3mm. Operating temperature range spans -67°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 927843-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927843-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.3mm |
| Gender | Female |
| Height | 5.3mm |
| Insulation Diameter | 2.3mm |
| Length | 20mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927843-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.