
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types with a wire gauge range of 17-20AWG. Constructed from copper and brass with tin plating, this non-insulated contact operates within a temperature range of -40°C to 110°C. It is RoHS compliant and meets VDE and IEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 927846-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927846-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.7mm |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Material | Copper |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927846-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
