
Signal contact, female, straight, cable mount, designed for discrete wire with a 17-20AWG range. Features a tin-plated copper, tin, and bronze contact material, rated for 20A current. Operates within a temperature range of -40°C to 110°C, with a depth of 4.15mm and height of 3.7mm. This RoHS compliant component is supplied loose piece in quantities of 1000.
Sign in to ask questions about the TE Connectivity 927846-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927846-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 4.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.7mm |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927846-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.