Contact SKT Crimp ST Cable Mount Loose
TE Connectivity 927864-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927864-1 to view detailed technical specifications.
No datasheet is available for this part.