Contact SKT Crimp ST Cable Mount 17-20AWG Loose
TE Connectivity 927864-4 technical specifications.
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Junior Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927864-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.