
This cable mount female signal contact features a contact material of copper, tin, and bronze with a tin and gold plating. It has a signal contact type and a female gender. The contact is designed for use with wire gauges ranging from 24AWG to 28AWG and has a length of 11.6mm. The contact is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations and is unshielded.
TE Connectivity 927985-1 technical specifications.
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Gender | Female |
| Length | 11.6mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927985-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.