This 2-position female socket connector features a crimp termination and is designed for free hanging cable mount applications. It has a 2.54mm pitch and is manufactured by TE Connectivity. The connector is RoHS compliant and has a natural color. It is available in bulk packaging.
Sign in to ask questions about the TE Connectivity 928205-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 928205-2 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 13.5mm |
| Gender | Receptacle |
| Length | 5.08mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928205-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.