Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
TE Connectivity 928205-8 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Female |
| Length | 20.32mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928205-8 to view detailed technical specifications.
No datasheet is available for this part.