
3-position, 5mm pitch wire housing for crimp termination. Features straight, cable mount orientation with a single row and female socket contact type. Housing color is yellow, with a UL94 V-2 flammability rating. Includes mating alignment, connector lock, and retention features.
Sign in to ask questions about the TE Connectivity 928247-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 928247-3 technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 15mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer, AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928247-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.