
Four-position, single-row wire housing for straight, cable-mount applications. Features 5mm pitch, grey housing color, and female socket contact type. Designed for crimp termination with a maximum operating temperature of 105°C and a minimum of -40°C. Includes mating alignment, mating connector lock, and mating retention. Compliant with ELV and RoHS standards, with a UL94 V-2 flammability rating.
Sign in to ask questions about the TE Connectivity 928247-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 928247-4 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 0.79inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928247-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
