
6-position, 1-row, 5mm pitch wire housing with straight orientation for cable mounting. Features female socket contacts and a grey housing with UL94 V-2 flammability rating. Operates within a -40°C to 105°C temperature range, includes mating alignment, connector lock, and retention. RoHS compliant and ELV compliant.
TE Connectivity 928247-6 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 30mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928247-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.