Fastin-Faston series male signal contact for discrete wire termination. Features a tin-plated copper alloy contact material with 1µm plating thickness. Rated for 25A, this unshielded, non-insulated component has a straight orientation and mounts free hanging or cable. Designed for wire gauges from 17AWG to 13AWG, with a tab size of 0.11 inch width and 0.032 inch thickness. Operating temperature range is -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 928781-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 25A |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.9mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928781-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.