
Power contact pin for cable mounting, featuring a straight, male configuration. This unshielded, non-insulated component utilizes a crimp termination method and is designed for discrete wire types within a 13-17 AWG range. Constructed from copper, tin, and brass with tin plating, it operates between -40°C and 130°C. Dimensions include a 4mm depth, 4.9mm height, and 22.5mm length, with a tab thickness of 0.032 inches and tab width of 0.11 inches.
TE Connectivity 928794-2 technical specifications.
| Contact Material | Copper, Tin, Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.9mm |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.9mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928794-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.