
Male, non-insulated right-angle terminal with a 0.25-inch mating tab width and 0.032-inch tab thickness. Features brass body with tin plating and copper/brass contacts also plated in tin. Through-hole mount termination is solder. Dimensions include a 16mm length and 7.6mm depth.
TE Connectivity 928814-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Depth | 7.6mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Copper |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.358inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928814-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
