Female quick disconnect terminal for 13-17 AWG discrete wire. Features a brass body with tin plating and a 6.35mm mating tab width. Non-insulated design with a 0.169-inch insulation diameter and 0.88-inch length. RoHS compliant and suitable for automotive applications.
TE Connectivity 928901-3 technical specifications.
| Color | Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.169inch |
| Lead Free | Not Applicable |
| Length | 0.88inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1200 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928901-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.