Quick Disconnect Terminal 13-17AWG Phosphor Bronze RCP Tin Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 928901-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.169inch |
| Length | 0.88inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1200 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I, AMP |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928901-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
