
Male power contact for discrete wire, featuring a straight, free-hanging, cable mount orientation. Constructed from copper and brass with silver plating (3um thickness), it supports a 25A current rating and accommodates wire gauges from 17 to 20AWG. Operating temperature range is -40°C to 140°C. This unshielded, non-insulated contact is supplied on tape and reel packaging.
TE Connectivity 928930-1 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 25A |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Material | Copper |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928930-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.