TE Connectivity 928999-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.6mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 13000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928999-6 to view detailed technical specifications.
No datasheet is available for this part.