
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 17-20AWG, it supports a 4A current rating and operates within a temperature range of -40°C to 150°C. Constructed from copper alloy with nickel and copper underplating, and finished with gold plating for enhanced conductivity. This unshielded, non-sealable component is supplied on tape and reel packaging.
TE Connectivity 929027-1 technical specifications.
| Contact Material | Copper Alloy, Nickel, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.6mm |
| Insulation Diameter | 2.1mm |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Sensor |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.