
This cable mount female signal contact is made from copper with a tin plating and has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is designed for use with wire gauges between 17AWG and 20AWG and is available in a package quantity of 5500. The contact is RoHS compliant and is packaged on a tape and reel. It is not shielded and has a crimp termination.
TE Connectivity 929027-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.1mm |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929027-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.