
12-position, 2-row straight female connector accessory with a 2.54mm pitch. Designed for wire-to-device systems, this black housing features a 18.75mm length, 16.7mm height, and 14.2mm depth. It supports a wire gauge range of 18-24AWG and operates within a temperature range of -40°C to 248°C. This RoHS compliant component includes strain relief and is packaged in a carton of 180 units.
TE Connectivity 929051-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 14.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 16.7mm |
| Housing Color | Black |
| Length | 18.75mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Strain Relief | Yes (With) |
| Width | 18.75mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.