
Wire-to-board receptacle connector featuring a PBT body and 6 positions across 2 rows. This straight, polarized connector utilizes female socket contacts with a 5mm pitch and 0.22-inch row spacing, designed for signal circuit applications. Termination is via crimp, with a mating tab width of 0.118 inches. The black housing is free-hanging and measures 23.5mm in length, 16mm in width, and 29.5mm in height, with a depth of 23.4mm. This RoHS compliant component is packaged in cartons of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 929504-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 23.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 29.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 23.5mm |
| Mating Tab Width | 0.118inch |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929504-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
