
10-position, 2-row wire-to-board receptacle connector with a 5mm pitch and 0.22-inch row spacing. Features a PBT body material and black housing color, designed for signal circuit applications. This straight, free-hanging connector utilizes female socket contacts with a 0.118-inch mating tab width and crimp termination. It is RoHS compliant and lead-free, with a compact design measuring 33.5mm in length, 16mm in width, and 29.5mm in depth.
TE Connectivity 929504-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 29.5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 29.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Polybutylene |
| Mating Tab Width | 0.118inch |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929504-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
