
14-position, 2-row straight receptacle wire housing for signal applications. Features a 5mm pitch and accepts female socket contacts for crimp termination. Constructed from PBT material with a black housing color, this free-hanging, cable mount connector system is designed for wire-to-board connections. It offers a 0.118-inch mating tab width and a 0.22-inch row spacing.
TE Connectivity 929504-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 29.5mm |
| Gender | Receptacle |
| Height | 29.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.71inch |
| Mating Tab Width | 0.118inch |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929504-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
