
Rectangular connector, wire-to-wire system, featuring a PBT black body and straight orientation. This 4-position, 2-row male connector utilizes 0.11-inch tab contacts with a 5mm pitch for signal applications. Designed for free-hanging, cable mounting with crimp termination, it offers a 5mm lead pitch and 0.22-inch row spacing. RoHS compliant and ELV compliant.
TE Connectivity 929505-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 1.02inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Lead Pitch | 5mm |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.881inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929505-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.