
8-position, 2-row female wire-to-wire connector with straight orientation and 5mm pitch. Features PBT body material, tab contact type, and crimp termination. Compliant with RoHS and ELV standards, this black connector is designed for signal applications and is polarized.
TE Connectivity 929505-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 26mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.02inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Lead Pitch | 5mm |
| Length | 1.13inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.881inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929505-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
