
Rectangular wire-to-wire connector featuring a PBT body and 18 male tab contacts. This straight, polarized connector operates with a 5mm pitch and 2mm lead pitch, supporting signal circuit applications. Designed for free-hanging, cable mounting, it offers a 2-row configuration with a 0.22-inch row spacing and a mating tab width of 0.11 inches. The black housing is RoHS compliant.
Sign in to ask questions about the TE Connectivity 929505-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 929505-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 26mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.02inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Lead Pitch | 5mm |
| Length | 53.8mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.881inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929505-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.