
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this component supports wire gauges from 13 to 15 AWG. It operates within a temperature range of -40°C to 130°C and has a maximum insulation diameter of 0.134 inches. The contact is sealable and packaged in tape and reel for efficient assembly.
TE Connectivity 929937-3 technical specifications.
| Contact Material | Copper Alloy, Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 21.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929937-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.