
Female power contact pin for crimp termination of discrete wire cables. Features a straight, unshielded design with a copper alloy, tin, ferrite, and brass contact material plated with tin. Rated for 30A current, with an operating temperature range of -40°C to 130°C. Accommodates wire gauges from 13AWG to 17AWG with a maximum insulation diameter of 3.4mm. This RoHS compliant component is supplied as a loose piece in a package quantity of 1000.
TE Connectivity 929938-1 technical specifications.
| Contact Material | Copper Alloy, Tin, Ferrite, Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 4.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.1mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929938-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.