
Female power contact for cable mounting, featuring a straight, unshielded orientation and crimp termination. Constructed from copper alloy, copper, brass, or ferrite with tin plating, this component supports a single position and port with a 2.7mm insulation diameter. It is designed for mating with a 0.11-inch tab width, accommodates wire gauges from 20AWG to 17AWG, and operates within a temperature range of -40°C to 130°C. This RoHS compliant component is sealable and supplied on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper, Brass, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.85mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |