
Female, straight, single-position power contact for cable mounting. Features tin-plated copper alloy, copper, brass, and tin contact material with a 30A current rating. Designed for insulation diameters up to 0.134 inches and mating tab widths of 0.11 inches, with a tab thickness of 800um. Supports wire gauges from 20AWG to 17AWG, with a crimp termination. Operates within a temperature range of -40°C to 130°C and is RoHS compliant.
TE Connectivity 929939-3 technical specifications.
| Contact Material | Copper Alloy, Copper, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 3.85mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929939-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
