Female power contact for automotive applications, featuring a straight, cable mount orientation. Designed for 17-20AWG wire gauges, this crimp termination contact offers a 30A current rating and operates within a -40°C to 140°C temperature range. Constructed from copper alloy with silver plating, it supports a 2.7mm insulation diameter and is sealable. Packaged on tape and reel for efficient assembly.
TE Connectivity 929939-6 technical specifications.
| Contact Material | Copper Alloy, Bronze, Brass, Copper, Tin |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 6.86mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.7mm |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929939-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.