Signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from tin-plated copper alloy, it supports wire gauges from 17 to 20 AWG for discrete wire types. Operating temperature range spans -130°C to 85°C, with dimensions of 21.5mm length, 5.4mm depth, and 4.6mm height. This RoHS compliant component is supplied loose in quantities of 1000.
TE Connectivity 929940-1 technical specifications.
| Contact Material | Tin, Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.4mm |
| Height | 4.6mm |
| Insulation Diameter | 3.4mm |
| Length | 21.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929940-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.