
2.5mm Pin Contact, Power Contact Type, Male Gender, Straight Orientation, Crimp Termination. Features Copper Alloy, Copper, and Copper Nickel Silicon Alloy contact material with Tin plating. Designed for cable mounting, this shielded contact supports wire gauges from 14AWG to 16AWG, with a specified wire/cable gauge of 13AWG. Operates within a temperature range of -40°C to 130°C, is RoHS compliant, and sealable.
TE Connectivity 929968-1 technical specifications.
| Contact Material | Copper Alloy, Copper, COPPER NICKEL SILICON ALLOY |
| Contact Plating | Tin |
| Contact Type | Power |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 2.5 mm System |
| Shielding | Shielded |
| Size | 2.5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929968-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
