
This 30A female socket contact is made from copper alloy and features a tin plating. It is part of the 2.5mm system and is shielded for electromagnetic interference protection. The contact is designed for crimp termination and is suitable for use in temperatures ranging from -40°C to 130°C. The contact is compliant with ELV and RoHS regulations.
TE Connectivity 929974-8 technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL SILICON ALLOY, Copper |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.1mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2.5mm System |
| Shielding | Shielded |
| Size | 2.5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929974-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
