
2.5mm System female signal contact for cable mounting. Features a straight orientation and crimp termination, designed for wire gauges from 13AWG to 17AWG with a maximum wire/cable diameter of 3.4mm. Constructed from copper alloy with tin plating, this component offers a current rating of 5A and operates within a temperature range of -40°C to 130°C. RoHS compliant and ELV compliant. Packaged in tape and reel with a quantity of 3000.
TE Connectivity 929975-1 technical specifications.
| Contact Material | Copper Alloy, Tin, Copper, COPPER NICKEL SILICON ALLOY |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 21.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2.5mm System |
| Shielding | Unshielded |
| Size | 2.5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 3.4mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.