
1.5mm System female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy, copper, or copper nickel silicon alloy with tin plating, this contact supports a 20A current rating. It accommodates wire gauges from 17AWG to 20AWG, with an insulation diameter of 2.1mm. Operating temperature range is -40°C to 130°C. Packaged on tape and reel, this RoHS compliant component is designed for assembly applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 929989-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 929989-1 technical specifications.
| Contact Material | Copper Alloy, Copper, COPPER NICKEL SILICON ALLOY |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.1mm |
| Lead Free | Not Applicable |
| Length | 21.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1.5mm System |
| Shielding | Unshielded |
| Size | 1.5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929989-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
