2-position, 1-row wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a 5mm pitch and 0.11-inch mating tab width. Rated for 10A and 125V, with a maximum operating temperature of 150°C. This black, polarized, sealable housing accepts female socket contacts and is designed for 20-17 AWG wire.
TE Connectivity 936059-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Height | 1.2007inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 25mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 20.1mm |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.