
Two-position, single-row wire housing for signal applications, featuring female socket contacts and a 5mm pitch. This straight, polarized, black, cable-mount connector system offers a 0.11-inch mating tab width and is sealable. Designed for wire-to-device connections, it is RoHS and ELV compliant, with a 25mm length and 20.1mm width.
TE Connectivity 936059-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.2007inch |
| Hybrid Connector | No |
| Length | 25mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936059-2 to view detailed technical specifications.
No datasheet is available for this part.