
3-position, straight, male wire housing for signal applications. This black, cable mount connector system features a 5mm pitch and is polarized for reliable mating. Operating within a temperature range of -40°C to 150°C, it offers a 125V AC voltage rating and is sealable. The housing dimensions are 1.2007 inches in height, 1.181 inches in length, and 20.1mm in width, with a mating tab width of 0.11 inches. This component is RoHS and ELV compliant, supplied in a bag of 150 units.
TE Connectivity 936061-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Gender | Male |
| Height | 1.2007inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.181inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936061-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.